Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1ARM 24-240VAC/DC 60MINS
Order Code1853767
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1ARM 24-240VAC/DC 60MINS
Order Code1853767
Technical Datasheet
Product Range-
Timer FunctionsRecycling
Time Min0.5s
Time Max60min
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
-
Time Min
0.5s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Recycling
Time Max
60min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068