Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoPEX8114-BD13BI G
Order Code1623117
Technical Datasheet
PCI IC TypePCI Express to PCI/PCI-X Bridge
PCI Express Base SpecPCIe 1.0a
IC Case / PackageBGA
No. of Pins256Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PCI IC Type
PCI Express to PCI/PCI-X Bridge
IC Case / Package
BGA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
PCI Express Base Spec
PCIe 1.0a
No. of Pins
256Pins
Supply Voltage Max
1V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00528
Product traceability