Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-82563-BLK
Order Code3255918
Technical Datasheet
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for MGA-82563-BLK
3 Products Found
Technical Specifications
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006