Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-68563-TR1G
Order Code1652479
Technical Datasheet
Frequency Min100MHz
Frequency Max1.5GHz
Gain19.7dB
Noise Figure Typ1dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max3V
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
100MHz
Gain
19.7dB
RF IC Case Style
SOT-363
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Frequency Max
1.5GHz
Noise Figure Typ
1dB
No. of Pins
6Pins
Supply Voltage Max
3V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27