Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-62563-TR1G
Order Code2691308
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain22dB
Noise Figure Typ0.9dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Alternatives for MGA-62563-TR1G
0 Products Found
Technical Specifications
Frequency Min
100MHz
Gain
22dB
RF IC Case Style
SOT-363
Supply Voltage Min
3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
Noise Figure Typ
0.9dB
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability