Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-62563-TR1G
Order Code7820453
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
Gain22dB
Noise Figure Typ0.93dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Alternatives for MGA-62563-TR1G
1 Product Found
Product Overview
The MGA-62563-BLKG is a Current Adjustable Low Noise Amplifier offers excellent linearity and low noise figure for applications from 0.1 to 3GHz. The amplifier with a single external bias resistor, device current can be adjusted from 15 to 80mA, with a corresponding OIP3 from 20 to 36dBm at 3V bias.
- Combination of high linearity and low noise figure
- Smart bias function
- Small form factor
- Output 50Ω match, input partial match
Applications
Communications & Networking, Industrial
Technical Specifications
Frequency Min
100MHz
Gain
22dB
RF IC Case Style
SOT-363
Supply Voltage Min
3V
Operating Temperature Min
-
Product Range
-
Frequency Max
6GHz
Noise Figure Typ
0.93dB
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability