Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-61563-TR2G
Order Code2982952RL
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
Gain22dB
Noise Figure Typ1.4dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max3V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
100MHz
Gain
22dB
RF IC Case Style
SOT-363
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Frequency Max
6GHz
Noise Figure Typ
1.4dB
No. of Pins
6Pins
Supply Voltage Max
3V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability