Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-565P8-BLK
Order Code7820461
Technical Datasheet
Frequency Min-
Frequency Max3.5GHz
Gain21.8dB
Noise Figure Typ-
RF IC Case StyleLCC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max8V
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MGA-565P8-BLK is a 20dBm Psat High Isolation Buffer Amplifier designed for use in LO chains to drive high dynamic range passive mixers. It provides high gain and consistent output power. It is a GaAs MMIC, fabricated using Agilent Technologies' reliable enhancement mode PHEMT (Pseudomorphic High Electron Mobility Transistor) process. MGA-565P8 features a saturated power of 20dBm (with 0dBm input power) and reverse isolation in excess of 40dB at 2GHz. The saturated output power can be set between 9 and 20dBm using an external resistor, with a corresponding adjustment in current consumption.
- Up to 3.5GHz operating frequency
- 2:1 VSWR input and output at 2GHz
Applications
RF Communications, Wireless, Signal Processing
Technical Specifications
Frequency Min
-
Gain
21.8dB
RF IC Case Style
LCC
Supply Voltage Min
-
Operating Temperature Min
-45°C
Product Range
-
Frequency Max
3.5GHz
Noise Figure Typ
-
No. of Pins
8Pins
Supply Voltage Max
8V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002