Product Information
Product Overview
The MGA-53543-BLKG is a High Linear Amplifier which operates between 50MHz to 6GHz. This E-PHEMT RFIC is an easy-to-use power-efficient high linearity low noise amplifier built on Avago's leading edge E-PHEMT technology. It is ideal as a driver amplifier in the transmit chain or as a second stage LNA in the receive chain of base station designs. Other applications may include Cellular/PCS/W-CDMA base station radio-cards, fixed wireless, wireless LAN and other high performance applications in the 450MHz to 6GHz frequency range. With high IP3 and low noise figure, the MGA-53543 may be utilized as a driver amplifier in the transmit chain and as a second stage LNA in the receive chain.
- Very high linearity at low DC bias power
- Low noise figure
- Advanced enhancement mode PHEMT technology
- Excellent uniformity in product specifications
Applications
RF Communications, Communications & Networking
Technical Specifications
50MHz
17.4dB
SOT-343
5V
-40°C
-
6GHz
1.9dB
4Pins
5V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate