Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-31389-BLKG
Order Code1865182
Technical Datasheet
Frequency Min50MHz
Frequency Max2GHz
Gain21.5dB
Noise Figure Typ2.3dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
50MHz
Gain
21.5dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
MSL
-
Frequency Max
2GHz
Noise Figure Typ
2.3dB
No. of Pins
3Pins
Supply Voltage Max
5V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008