Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-30989-BLKG
Order Code1865179
Technical Datasheet
Frequency Min2GHz
Frequency Max6GHz
Gain12dB
Noise Figure Typ2dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Technical Specifications
Frequency Min
2GHz
Gain
12dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Frequency Max
6GHz
Noise Figure Typ
2dB
No. of Pins
3Pins
Supply Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008