Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-231T6-TR1G
Order Code1865172
Technical Datasheet
Frequency Min900MHz
Frequency Max3.5GHz
Gain17.9dB
Noise Figure Typ1.1dB
RF IC Case Style-
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
900MHz
Gain
17.9dB
RF IC Case Style
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
3.5GHz
Noise Figure Typ
1.1dB
No. of Pins
6Pins
Supply Voltage Max
1.8V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001