Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-21108-BLKG
Order Code1865168
Technical Datasheet
Frequency Min1.5GHz
Frequency Max8GHz
Gain17.4dB
Noise Figure Typ1.4dB
RF IC Case Style-
No. of Pins8Pins
Supply Voltage Min1.4V
Supply Voltage Max3.3V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1.5GHz
Gain
17.4dB
RF IC Case Style
-
Supply Voltage Min
1.4V
Operating Temperature Min
-
Product Range
-
Frequency Max
8GHz
Noise Figure Typ
1.4dB
No. of Pins
8Pins
Supply Voltage Max
3.3V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002