Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-CL25
Order Code1652117
Technical Datasheet
Forward Current If5mA
Forward Voltage2.85V
Luminous Intensity70mcd
Viewing Angle120°
Product Range-
Alternatives for HSMW-CL25
1 Product Found
Technical Specifications
Forward Current If
5mA
Luminous Intensity
70mcd
Product Range
-
Forward Voltage
2.85V
Viewing Angle
120°
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001