Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-B191
Order Code1652113
Technical Datasheet
LED MountingSMD
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ-
Luminous Intensity110mcd
Viewing Angle140°
Lens ShapeRectangular
Technical Specifications
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
140°
MSL
MSL 2A - 4 weeks
Bulb Size
0.8mm x 1mm
Forward Voltage
3.6V
Luminous Intensity
110mcd
Lens Shape
Rectangular
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001