Product Information
Product Overview
The HSMW-A100-V40J1 is a surface-mount high brightness LED for use with electronic signs and signals. It has a substrate made up of a moulded plastic reflector sitting on top of a bent lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by an Avago Technologies proprietary epoxy or silicone material. The PLCC SMT LED products with a viewing angle of 120° is ideal for instruments/switch/icon backlighting. With additional lens in 30° and 50° variants, this product is especially fitting to applications for traffic lights, CHMSL and displays. It's external reflector makes easy coupling with light pipe/light guide for an even-larger area backlighting. The high reliability feature is crucial to indoor ESS. The surface-mount LED is designed to be compatible with industrial reflow soldering process.
- High brightness using AlInGaP and InGaN dice technologies
- High volume and high reliability
- -40 to 100°C Temperature range
Applications
Automotive, Commercial, Building Automation, Consumer Electronics, Industrial
Technical Specifications
White
-
3.4V
120°
-
MSL 1 - Unlimited
SMD
20mA
1.8cd
Round
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate