Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMV-A100-R00J1
Order Code4134370
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ617nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSMV-A100-R00J1
1 Product Found
Technical Specifications
LED Colour
Red Orange
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
350mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001