Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-C670
Order Code491949
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity5mcd
Viewing Angle155°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for HSMS-C670
1 Product Found
Technical Specifications
LED Colour
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
155°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1.25mm x 1.4mm
Forward Voltage
1.9V
Luminous Intensity
5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066