Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMQ-C190.
Order Code1652106
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ527nm
Luminous Intensity145mcd
Viewing Angle140°
Lens ShapeRectangular
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green
Bulb Size
0.8mm x 1mm
Forward Voltage
3.4V
Luminous Intensity
145mcd
Lens Shape
Rectangular
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
140°
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001