Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-3866-BLKG
Order Code1347241
Product RangeHSMP
Technical Datasheet
Diode Configuration-
Resistance @ If3ohm
Reverse Voltage50V
Diode Case StyleSOT-25
No. of Pins5 Pin
Diode Capacitance0.22pF
Forward Current1A
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMP-3866-BLKG is a wideband Quad PIN Diode Pi Attenuator provides a good match and flat attenuation over an extremely wide band from 300kHz to 3GHz. The package gives a reduction in part count and takes up less space on board compared to multi package solutions. Four PIN diodes in one package encourages performance repeatability for improved production yield at board level.
- 4 PIN Diodes in a package
- 300kHz to 3GHz Usable frequency band
- Low current
- Low insertion loss
Applications
RF Communications, Communications & Networking, Power Management, Industrial
Technical Specifications
Diode Configuration
-
Reverse Voltage
50V
No. of Pins
5 Pin
Forward Current
1A
Forward Voltage
-
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
3ohm
Diode Case Style
SOT-25
Diode Capacitance
0.22pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454