Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-3822-TR1G
Order Code1056844
Product RangeHSMP
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If0.6ohm
Reverse Voltage50V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.8pF
Forward Current1A
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
Product Overview
The HSMP-3822-TR1G is a surface mount RF PIN Switch and Limiter Diode optimized for switching applications where ultra-low resistance is required. It is ideal for limiting and low inductance switching applications up to 1.5GHz.
- Diodes optimized for low current switching and low distortion attenuating
- Power limiting/circuit protection
- Low failure in time (FIT) rate
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
1A
Forward Voltage
-
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.6ohm
Diode Case Style
SOT-23
Diode Capacitance
0.8pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability