Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-3814-TR1G
Order Code1056846
Product RangeHSMP
Technical Datasheet
Diode ConfigurationCommon Cathode
Resistance @ If3ohm
Reverse Voltage100V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current1A
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMP-3814-TR1G is a surface mount low distortion attenuator RF PIN Diode designed for use at frequencies which are much higher than the upper limit for conventional diodes.
- Diode optimized for low distortion attenuating
- Diode optimized for microwave frequency operation
- Low failure in time (FIT) rate
Applications
RF Communications, Industrial
Technical Specifications
Diode Configuration
Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
1A
Forward Voltage
-
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
3ohm
Diode Case Style
SOT-23
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002