Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
LED Colour
Green
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
30°
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Voltage
3.9V
Luminous Intensity
2.4cd
Lens Shape
Round
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005