Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C15A
Order Code2494327
Technical Datasheet
LED ColourRed, Amber
LED MountingSMD
Bulb Size-
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColourR 20mA, A 20mA
Luminous Intensity / ColourR 79mcd, A 55mcd
Forward Voltage / ColourR 2V, A 1.9V
Wavelength / ColourR 632nm, A 592nm
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Red, Amber
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 79mcd, A 55mcd
Wavelength / Colour
R 632nm, A 592nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Colour
R 20mA, A 20mA
Forward Voltage / Colour
R 2V, A 1.9V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003