Product Information
Product Overview
The HSMF-C144 is a bi-colour right-angle surface-mount Chip LED features low power consumption, high efficiency, small size and easy to assembly. Avago Technologies offers an extensive range of high quality chip LEDs to meet demands for virtually any surface-mount lighting requirement. It is used in a variety of applications including LCD and pushbutton backlighting for cellular phones, white goods and appliances, industrial measurement, control systems and for symbol lighting. It is also ideal for backlighting handsets as well as backlighting industrial displays.
- Wide viewing angle
- Intensity and colour bin uniformity - Can be closely mounted without any intensity variations
- High volume and high reliability
- Non diffused lens
Applications
Communications & Networking, Industrial, Consumer Electronics, Computers & Computer Peripherals, Automotive, Commercial
Technical Specifications
Red, Green
-
Dome
R 79mcd, G 33mcd
R 632nm, G 570nm
-
No SVHC (16-Jul-2019)
SMD
120°
R 20mA, G 20mA
R 2.4V, G 2.4V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate