Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C143
Order Code2494329
Technical Datasheet
LED ColourAmber, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourA 20mA, G 20mA
Luminous Intensity / ColourA 103mcd, G 33mcd
Forward Voltage / ColourA 2.4V, G 2.4V
Wavelength / ColourA 589nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Amber, Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
A 103mcd, G 33mcd
Wavelength / Colour
A 589nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
A 20mA, G 20mA
Forward Voltage / Colour
A 2.4V, G 2.4V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003