Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A227-A00J1
Order Code1223749
Technical Datasheet
LED ColourBlue, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, B 20mA
Luminous Intensity / ColourR 80mcd, B 10mcd
Forward Voltage / ColourR 1.9V, B 3.9V
Wavelength / Colour-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Blue, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 80mcd, B 10mcd
Wavelength / Colour
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, B 20mA
Forward Voltage / Colour
R 1.9V, B 3.9V
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005