Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSME-A460-T52M1
Order Code1604626
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
Bulb Size2.8mm x 3.2mm
Forward Current If30mA
Forward Voltage-
Wavelength Typ-
Luminous Intensity285mcd
Viewing Angle50°
Lens ShapeRound
MSL-
Technical Specifications
LED Colour
Yellow Green
Bulb Size
2.8mm x 3.2mm
Forward Voltage
-
Luminous Intensity
285mcd
Lens Shape
Round
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
-
Viewing Angle
50°
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007