Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
54000+ | £0.0506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 54000
Multiple: 54000
£2,735.90 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMD-C150
Order Code8554544RL
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1.6mm x 2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ604nm
Luminous Intensity8mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HSMD-C150 is an orange SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
1.6mm x 2mm
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
604nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability