Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMB-C190
Order Code3225112
Technical Datasheet
LED ColourBlue
LED MountingSMD
Bulb Size0.8mm x 1mm
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ466nm
Luminous Intensity6mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2018)
Alternatives for HSMB-C190
3 Products Found
Technical Specifications
LED Colour
Blue
Bulb Size
0.8mm x 1mm
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
0.8mm x 1mm
Forward Voltage
3.8V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001