Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMB-C170
Order Code
Re-Reel3225100RL
Cut Tape3225100
Your Part Number
No Longer Manufactured
Packaging Options
Alternatives for HSMB-C170
4 Products Found
Technical Specifications
LED Colour
Blue
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
170°
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Voltage
3.8V
Luminous Intensity
6mcd
Lens Shape
Dome
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
