Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C190.
Order Code8554471RL
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity90mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Amber
LED Case Size
0.8mm x 1mm
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001