Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMA-C170.
Order Code
Re-Reel8554463RL
Cut Tape8554463
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C170.
Order Code
Re-Reel8554463RL
Cut Tape8554463
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size1.25mm x 1.4mm
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity90mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for HSMA-C170.
1 Product Found
Technical Specifications
LED Colour
Amber
LED Case Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
