Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSDL-4220
Order Code1003402
Technical Datasheet
Peak Wavelength875nm
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)38mW/Sr
Rise Time40ns
Fall Time tf40ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
875nm
Radiant Intensity (Ie)
38mW/Sr
Fall Time tf
40ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
70°C
Product Range
-
Diode Case Style
T-1 3/4 (5mm)
Rise Time
40ns
Forward Current If(AV)
50mA
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013