Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHMPP-3892-BLK
Order Code1347234
Product RangeHMPP
Technical Datasheet
Diode ConfigurationDual Isolated
Resistance @ If3.8ohm
Reverse Voltage100V
Diode Case StyleQFN
No. of Pins4 Pin
Diode Capacitance0.3pF
Forward Current1A
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHMPP
Technical Specifications
Diode Configuration
Dual Isolated
Reverse Voltage
100V
No. of Pins
4 Pin
Forward Current
1A
Forward Voltage
-
Diode Mounting
Surface Mount
SVHC
No SVHC (12-Jan-2017)
Resistance @ If
3.8ohm
Diode Case Style
QFN
Diode Capacitance
0.3pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HMPP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002