Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Y802-F0000
Order Code1863181
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size3mm
Bulb Size3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ576.5nm
Luminous Intensity240mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for HLMP-Y802-F0000
1 Product Found
Technical Specifications
LED Colour
Green
LED Case Size
3mm
Forward Current If
20mA
Wavelength Typ
576.5nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
3mm
Forward Voltage
2.1V
Luminous Intensity
240mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability