Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-S401
Order Code2361848
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
Bulb Size2mm x 5mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ602nm
Luminous Intensity7.5mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for HLMP-S401
1 Product Found
Technical Specifications
LED Colour
Orange
Bulb Size
2mm x 5mm
Forward Voltage
1.9V
Luminous Intensity
7.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
602nm
Viewing Angle
110°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability