Product Information
Alternatives for HLMP-EL2A-XYKDD
1 Product Found
Product Overview
The HLMP-EL2A-XYKDD is a 5mm extra high brightness amber LED Lamp with untinted lens, made of AlInGaP. This precision optical performance AlInGaP LED provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. This lamp is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High luminous output
- Superior resistance to moisture
- Superior performance for outdoor environments
- Suitable for auto-insertion onto PC board
Applications
LED Lighting, Signalling
Technical Specifications
Amber
T-1 3/4 (5mm)
20mA
594.5nm
23°
-
-
Through Hole
T-1 3/4 (5mm)
2.1V
12cd
Round
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate