Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EH10-Y20DD
Order Code1814438
Technical Datasheet
LED ColourRed Orange
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.94V
Wavelength Typ615nm
Luminous Intensity27cd
Viewing Angle8°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for HLMP-EH10-Y20DD
2 Products Found
Technical Specifications
LED Colour
Red Orange
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
615nm
Viewing Angle
8°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.94V
Luminous Intensity
27cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability