Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMA-PL00-N0021
Order Code1603890
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ590nm
Luminous Intensity75mcd
Viewing Angle125°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Amber
LED Case Size
1.9mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
125°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
1.9mm
Forward Voltage
1.9V
Luminous Intensity
75mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003