Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The HDSP-A27C is a 2-digit 14-segment starburst Alphanumeric LED Display with 50mA DC forward current segment. This display is suitable for use with the Agilent HDSP-A2XC series and it is available in common cathode design flexibility.
- As AlInGaP red colour
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Luminous Intensity
-
Character Size
13.7mm
Display Area Width
25.2mm
Display Area Height
21mm
SVHC
No SVHC (15-Jan-2018)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
1.9V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01