Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The HCTL-2017-A00 is a Quadrature Decoder IC for improving system performance in digital closed loop motion control systems and digital data input systems. The counter interface consists of quadrature decoder logic, a binary up/down state counter and an 8-bit bus interface. The use of Schmitt-triggered CMOS inputs and input noise filters allows reliable operation in noisy environments.
- Interfaces encoder to microprocessor
- 14MHz Clock operation
- High noise immunity
- Schmitt trigger inputs and digital noise filter
- 16-bit Binary up/down counter
- Substantially reduced system software
Applications
Industrial
Technical Specifications
IC Function
Counter
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
Product traceability
