Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1500+ | £0.820 |
4500+ | £0.779 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
£1,230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability