Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAVT-50663-TR1G
Order Code1865159
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain15.8dB
Noise Figure Typ4dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The AVT-50663-TR1G is an InGap HBT Gain Block which operates between DC to 6000MHz. The easy-to-use general purpose MMIC gain block amplifier for small-signal gain cascades or IF amplification. AVT-50663 is fabricated using advanced InGaP HBT (Hetero-junction Bipolar Transistor) technology that offers state-of-the-art reliability, temperature stability and performance consistency.
- Small signal gain amplifier
- Unconditionally stable
- Flat, broadband frequency response up to 2GHz
- Green product and no Sb/Br
Applications
RF Communications, Communications & Networking
Technical Specifications
Frequency Min
0Hz
Gain
15.8dB
RF IC Case Style
SOT-363
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
6GHz
Noise Figure Typ
4dB
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001