Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoATF-36077-STR
Order Code1611539
Technical Datasheet
Drain Source Voltage Vds1.5V
Continuous Drain Current Id25mA
Power Dissipation180mW
Operating Frequency Min2GHz
Operating Frequency Max18GHz
Transistor Case Style-
No. of Pins4Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
1.5V
Power Dissipation
180mW
Operating Frequency Max
18GHz
No. of Pins
4Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
25mA
Operating Frequency Min
2GHz
Transistor Case Style
-
Operating Temperature Max
150°C
Transistor Mounting
Flange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
