Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAT-41511-TR1G
Order Code1056822
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency10GHz
Power Dissipation225mW
Continuous Collector Current50mA
Transistor Case StyleSOT-143
No. of Pins4Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
10GHz
Continuous Collector Current
50mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
12V
Power Dissipation
225mW
Transistor Case Style
SOT-143
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009