| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £3.120 |
Product Information
Product Overview
The ASSR-5211-301E is a High Current Solid State Relay with SPST-NO contact and surface mount terminals. This ASSR-5211-series 1-form-A relay (MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (2.5Ω typical for DC, 10Ω typical for AC/DC)
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking, Test & Measurement, Medical, Security
Technical Specifications
SPST-NO
AC / DC
200mA
Surface Mount
20mA
3.75kV
-
SPST-NO (1 Form A)
600V
DIP-6
Gull Wing
16ohm
0.8pF
ASSR-5211 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate