Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASSR-4120-002E
Order Code1708456
Product RangeASSR-41XX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-4120-002E
Order Code1708456
Product RangeASSR-41XX Series
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeDC
Load Voltage Max400V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If20mA
On State Resistance Max25ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeASSR-41XX Series
Technical Specifications
Contact Configuration
DPST-NO
Load Type
DC
Load Current
120mA
Relay Mounting
Through Hole
Forward Current If
20mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
-
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
ASSR-41XX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052