Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMW-LH00-AUW0E
Order Code2917854
Product RangeASMW-LA00; ASMW-LH00; ASMW-LR00
Technical Datasheet
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMW-LH00-AUW0E
Order Code2917854
Product RangeASMW-LA00; ASMW-LH00; ASMW-LR00
Technical Datasheet
Product RangeASMW-LA00; ASMW-LH00; ASMW-LR00
LED ColourRed Orange
Wavelength Typ613nm
Viewing Angle120°
Luminous Flux @ Test29.2lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.16V
Luminous Intensity @ Test10.1cd
Power Dissipation Pd520mW
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The<bold> ASMW-Lx00</bold> surface-mount LEDs use AlInGaP chip technology with superior package design to enable them to produce higher light output with better flux performance. They can be driven at high current and are able to dissipate the heat more efficiently resulting in better performance with higher reliability.
- Available in amber, red orange, and red
- Moisture sensitivity level 3
- High reliability with silicone encapsulation
- Low package profile and large emitting area
- Enhanced corrosion resistance
Applications
Lighting, Industrial
Technical Specifications
Product Range
ASMW-LA00; ASMW-LH00; ASMW-LR00
Wavelength Typ
613nm
Luminous Flux @ Test
29.2lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
10.1cd
Automotive Qualification Standard
-
LED Colour
Red Orange
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.16V
Power Dissipation Pd
520mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability