Print Page
Product Overview
- T5/T8 tube
- Panel lighting
- Advertisement panel backlighting
Technical Specifications
Product Range
ASMT
Luminous Flux @ Test
-
Forward Current If Max
300mA
Forward Current @ Test
60mA
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
204mW
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203